PDP SEO Portlet

ECA-1HM100I

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1HM100I
Secondary Manufacturer Part#: ECA-1HM100I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
PC Pin
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
11 mm
5 x 11
65 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03422
4000+
$0.03329
8000+
$0.03197
16000+
$0.03115
32000+
$0.03038