PDP SEO Portlet

ECA-1HHG220

Electrolytic Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1HHG220
Secondary Manufacturer Part#: ECA-1HHG220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.

  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
Radial Leaded
2 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
11 mm
5 x 11
AEC-Q200
65 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.147
4000+
$0.11602
8000+
$0.11543
16000+
$0.11484
32000+
$0.07728