PDP SEO Portlet

ECA-1HHG102

Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1HHG102
Secondary Manufacturer Part#: ECA-1HHG102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA1HHG102 is a NHG-A series is automotive grade, radial leaded polarized aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Capacitance value is 100µF
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • 50V DC rated voltage
  • Ripple current is 950mA
  • High reliability, long life and low impedance
  • Automotive grade AEC-Q200 compliant
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
AEC-Q200
950 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  58
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.52141
2000+
$0.50712
4000+
$0.4871
8000+
$0.47462
16000+
$0.46275