PDP SEO Portlet

ECA-1EM470B

Aluminum Electrolytic Capacitor, 47uF, 25V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1EM470B
Secondary Manufacturer Part#: ECA-1EM470B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
Radial Leaded
PC Pin
2 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
11 mm
mm
130 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03873
4000+
$0.03767
8000+
$0.03618
16000+
$0.03526
32000+
$0.03438