PDP SEO Portlet

ECA-1EHG682

Electrolytic Capacitor, 6800 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1EHG682
Secondary Manufacturer Part#: ECA-1EHG682
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.

  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
6800 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
35.5 mm
18 x 35.5
AEC-Q200
2.04 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.40042
1000+
$1.36206
2000+
$1.30829
4000+
$1.27474
8000+
$1.24288