ECA-1CM101
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-1CM101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| null | ||
| 0.5 mm | ||
| 2 mm | ||
| 2000 hours @ 85°C | ||
| 2 Pins | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| null | ||
| M-A Series | ||
| null | ||
| null | ||
| 180 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |