PDP SEO Portlet

ECA-1CHG102

Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1CHG102
Secondary Manufacturer Part#: ECA-1CHG102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA1CHG102 is a NHG-A series radial lead type, aluminium electrolytic capacitor.

  • 16V rated voltage, 1000µF capacitance (±20%)
  • AEC-Q200 compliant
  • Endurance of 2000h
  • 10mm diameter, 16mm length
  • 560mA ripple current
  • Category temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
PC Pin
5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
16 mm
10 x 16
AEC-Q200
560 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22648
4000+
$0.22027
8000+
$0.21158
16000+
$0.20615
32000+
$0.201