ECA-1AM103
Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-1AM103
Secondary Manufacturer Part#: ECA-1AM103
- RoHS 10 Compliant
- Tariff Charges
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10,000 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 7.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 16 mm | ||
| 31.5 mm | ||
| 16 x 31.5 | ||
| 1,600 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |