ECA-0JHG223
Electrolytic Capacitor, 22000 uF, 6.3 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 7.5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-0JHG223
Secondary Manufacturer Part#: ECA-0JHG223
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22000 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 35.5 mm | ||
| 18 x 35.5 | ||
| AEC-Q200 | ||
| 2.35 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |