PDP SEO Portlet

CB1AH-12V

Automotive Relay, 12 VDC, 70 A, SPST-NO, Socket, Quick Connect, CB

Manufacturer:Panasonic
Avnet Manufacturer Part #: CB1AH-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CB1AH-12V is a CB series mini-ISO automotive relay. It is a compact and high capacity DC switching automotive relay with Mini-ISO (International Organization for Standardization) terminals. The CB series offers a built-in resistor option for coil protection against EMF and high heat resistance up to 125 degrees. Typical application includes cell motors, air compressor, ABS, EPS, etc. (automobiles), construction equipment, agricultural equipment, conveyor, etc.

  • Compact and high capacity, features heat-resistant type
  • 1 Form A contact arrangement, high contact capacity contact rating
  • Sealed protective construction
  • Plug-in mounting type, 12VDC rated coil voltage
  • Operate volta

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 4.84286
50+
$4.84286
100+
$4.74126
200+
$4.64384
400+
$4.49007
800+
$4.4026
SubTotal:
$242.14