PDP SEO Portlet

APT1232A

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD Tube

Manufacturer:Panasonic
Avnet Manufacturer Part #: APT1232A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low zero-cross voltage (max. 15 V) type added to lineup. Approximately 1/3 of previous product
  • Two types available: Random type and zero-cross type
  • Many package sizes available. (Wide terminal type with 10.16 mm pitch between I/O terminals available.)
  • High dielectric strength. (Between input and output: SOP 3, 750 V; DIP 5, 000 V)
  • Handles both 100 and 200 V AC loads This relay handles both voltages in a single product it is not necessary for users that use both types to manage separate part numbers.
  • Terminal 5 of the DIP 6-pin type is completely molded.

Technical Attributes

Find Similar Parts

Description Value
null
5 Pins
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00