PDP SEO Portlet

AMN32111

PIR MOTION SENSOR PAPIRS

Manufacturer:Panasonic
Avnet Manufacturer Part #: AMN32111
Secondary Manufacturer Part#: AMN32111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMN 2,3,4 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.

  • Both digital output and analog output (with adjustable sensitivity)
  • Built-in amplifier for easy use
  • Detects even slight motion of a person
  • Standard type detects movement of approximately 30cm
  • Slight motion detection type detects movement of approximately 20cm
  • Noise withstanding capability
  • A low current consumption type (46µA) has also been added to the line-up

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$14.01429
100+
$13.25676
200+
$12.9079
300+
$12.57692
400+
$12.2625