PDP SEO Portlet

AGQ210S4HZ

Relay Signal DPDT 125VAC 4.5VDC SMD

Manufacturer:Panasonic
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: AGQ210S4HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacity: 2A
  • Flat compact size 10.6 (L) × 7.2 (W) × 5.2 (H)mm
  • High sensitivity single side stable type (Nominal operating power:100mW) is available
  • Outstanding surge resistance. 1,500 V 10×160 µs (FCC part 68)(open contacts)2,500 V 2×10 µs (Telcordia) (contact and coil)
  • The use of twin crossbar contacts ensures high contact reliability.

Technical Attributes

Find Similar Parts

Description Value
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  9,900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
Need More?
USD $:
$ 3.7
900+
$3.7
1800+
$1.91608
3600+
$1.87671
7200+
$1.81457
14400+
$1.77922
SubTotal:
$3,330.00