PDP SEO Portlet

ADP5110

Pressure Sensor 4.45V to 4.55V -100kPa Gauge 6-Pin DIP Carton

Manufacturer:Panasonic
Avnet Manufacturer Part #: ADP5110
Secondary Manufacturer Part#: ADP5110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADP5110 is a PS-A (ADP5) series pressure sensor. Typical applications include Industrial use (Pressure switches and pneumatic components, compressed air pressure measuring devices), medical use (airbeds), others (pressure sensing devices for air pressure mediums), water level detection for domestic appliances (washing machines and dishwashers), air pressure control (cleanrooms and smoking rooms).

  • Built-in amplifier and temperature compensation circuit
  • No need for circuit design and characteristic adjustment
  • High accuracy and reliability
  • Compact size, space-saving
  • DIP terminal profile
  • Rated pressure is -100KPa
  • 3mm diameter
  • 3mm diameter
  • Ambient temperature range from -10°C to +60°C (no freezing or condensation)
  • Overall accuracy is ±1.25% FS

Technical Attributes

Find Similar Parts

Description Value
± 1.25%
6
-100
0
60 °C
-10 °C
Single Barbless Axial Port
Gauge
ADP5 Series
DIP
Through Hole
Analog Voltage
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$75.93
200+
$75.55035
400+
$75.1707
800+
$74.79105
1600+
$74.4114