PDP SEO Portlet

4TPE220MAZB

Tantalum Polymer Capacitor, 220 uF, ± 20%, 4 V, B Size Code, 0.035 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 4TPE220MAZB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size (L3.5WxW2.8xH1.9mm)
  • Low ESR (5mO)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
1411 [3528 Metric]
0.035 ohm
B
85 °C
-55 °C
Polarized
1.9 mm
3.5 mm
POSCAP TPE Series
2.8 mm
null
1.4 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.44771
2000+
$0.44771
4000+
$0.43832
8000+
$0.42932
16000+
$0.4151
32000+
$0.40701
SubTotal:
$895.42