PDP SEO Portlet

35TQS47MEU

Tantalum Polymer Capacitor, 47 uF, ± 20%, 35 V, D15S Size Code, 0.1 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 35TQS47MEU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

POSCAP™ TQS series polymer tantalum solid capacitor offers high voltage in a low profile of 1.5mm maximum height and 2000 hours at 105°C. It is ideal for environments requiring a low profile part and high temperature combined with high endurance up to 2000 hours. The 35TQS47MEU TQS series part features high voltage and large capacitance in a low profile. POSCAP capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enables POSCAP capacitors to be thin, small and at the same time have low ESR and superior high frequency characteristics. And now Panasonic has added a low profile option to the POSCAP Capacitors family of products. These features make POSCAP one of the best candidates for digital/high frequency applications. Typical applications include back-up capacitor for energy, power circuit for server, data centre, power circuit for base station, power management and SSD/HDD.

  • High reliability and heat resistance
  • High voltage of 35V maximum, 47uF
  • Voltage range from 16VDC to 35VDC
  • Low profile, long life, highly reliable
  • Advantageous in size constrained PCBs
  • Suitable for SSD, server, data centre, network infrastructure, industrial equipment

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
2917 [7343 Metric]
Surface Mount
0.1 ohm
D15S
2 Pins
105 °C
-55 °C
1.4 mm
7.3 mm
POSCAP TQS Series
4.3 mm
null
1.2 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 27 Weeks ,2 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 1.63451
4000+
$1.63451
8000+
$1.62626
16000+
$1.618
32000+
$1.60974
64000+
$1.60149
SubTotal:
$6,538.04