35TQC10MYF
Tantalum Polymer Capacitor, 10 uF, ± 20%, 35 V, D2 Size Code, 120 mohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 35TQC10MYF
- RoHS 10 Compliant
- Tariff Charges
- High Voltage (35V max)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 120 mohm | ||
| D2 | ||
| 105 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 7.3 mm | ||
| POSCAP TQC Series | ||
| 4.3 mm | ||
| null | ||
| 1 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |