PDP SEO Portlet

2R5TPF680M7L

Tantalum Polymer Capacitor, 680 uF, ± 20%, 2.5 V, D Size Code, 7000 uohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 2R5TPF680M7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (5mO)
  • Large capacitance (1,000 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
680 µF
± 20%
2917 [7343 Metric]
7000 µohm
D
105 °C
-55 °C
Polarized
2.8 mm
7.3 mm
POSCAP TPF Series
4.3 mm
null
4.4 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.07914
2500+
$2.07914
5000+
$2.03552
10000+
$1.9937
20000+
$1.92768
40000+
$1.89013
SubTotal:
$5,197.85