PDP SEO Portlet

2R5TPE330M7

Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, D2E Size Code, 7000 uohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 2R5TPE330M7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2R5TPE330M7 is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 330µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.007ohm ESR, 4.4A ripple current
  • Voltage is 2.5VDC

Technical Attributes

Find Similar Parts

Description Value
330 µF
± 20%
2917 [7343 Metric]
7000 µohm
D2E
105 °C
-55 °C
Polarized
1.8 mm
7.3 mm
POSCAP TPE Series
4.3 mm
null
4.4 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.17857
3000+
$1.17857
6000+
$1.07843
12000+
$1.06314
24000+
$1.04828
48000+
$1.03125
SubTotal:
$3,535.71