PDP SEO Portlet

25TQC33MYF

Tantalum Polymer Capacitor, 33 uF, ± 20%, 25 V, D Size Code, 0.06 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 25TQC33MYF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage (35 V.DC max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (µF): 33

Technical Attributes

Find Similar Parts

Description Value
33 µF
± 20%
2917 [7343 Metric]
0.06 ohm
D
105 °C
-55 °C
Polarized
1.9 mm
7.3 mm
POSCAP TQC Series
4.3 mm
null
1.4 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.93971
3000+
$0.93971
6000+
$0.92
12000+
$0.9011
24000+
$0.87126
48000+
$0.85429
SubTotal:
$2,819.13