16TQC47MYFB
Tantalum Polymer Capacitor, 47 uF, ± 20%, 16 V, B2 Size Code, 0.09 ohm, 1411 [3528 Metric], 3.5 mm
- RoHS 10 Compliant
- Tariff Charges
TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage (35V maximum)
- Very low ESR (down to 5mohm)
- High temp reflow solder capable up to 260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low profile packages opens up PCB space
- Wide application coverage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| Surface Mount | ||
| 0.09 ohm | ||
| B2 | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| POSCAP TQC Series | ||
| 2.8 mm | ||
| null | ||
| 1 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |