16TQC100MYF
Tantalum Polymer Capacitor, 100 uF, ± 20%, 16 V, D2 Size Code, 0.05 ohm, 2917 [7343 Metric], 7.3 mm
- RoHS 10 Compliant
- Tariff Charges
16TQC100MYF is a POSCAP™ TQC series, B size surface mount type conductive polymer tantalum solid capacitor. TQC series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor has compact package size for a small PCB footprint. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Surface mount type
- 16V high rated voltage, 100µF rated capacitance
- 1800mA maximum ripple current, 50mohm maximum ESR
- ±20% (120Hz / +20°C) capacitance tolerance
- 105°C rated temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.05 ohm | ||
| D2 | ||
| 105 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 7.3 mm | ||
| POSCAP TQC Series | ||
| 4.3 mm | ||
| null | ||
| 1.8 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |