16SVPF1000M
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 16 V, Radial Can - SMD, 0.012 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 16SVPF1000M
- RoHS 10 Compliant
- Tariff Charges
16SVPF1000M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 1000µF with ±20% tolerance
- 0.012ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 5.4A ripple current
- Voltage(DC) is 16V
- 12.6mm x 10mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.012 ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.6 mm | ||
| null | ||
| OS-CON SVPF Series | ||
| null | ||
| 5.4 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |