16SEPG470M
Polymer Aluminium Electrolytic Capacitor, 470 uF, 16 V, Radial Leaded, 8000 uohm, 5000 hours @ 105°C
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 16SEPG470M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 8000 µohm | ||
| 5000 hours @ 105°C | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 9 mm | ||
| null | ||
| OS-CON SEPG Series | ||
| null | ||
| 5.4 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |