UF4007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| 30 A | ||
| 1.7 V | ||
| 2 | ||
| 150 °C | ||
| UF400 | ||
| 1 kV | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |