UC3845BDR2G
High Performance Current Mode PWM Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: UC3845BDR2G
- RoHS 10 Compliant
- Tariff Charges
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle-By-Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 % | ||
| 0 % | ||
| null | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 Channel | ||
| 14 Pins | ||
| 70 °C | ||
| 0 °C | ||
| 5 MV | ||
| null | ||
| null | ||
| null | ||
| 36 MV | ||
| 8.2 MV | ||
| 500 kHz | ||
| null | ||
| 52 kHz | ||
| Inverting |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |