SVC230-TB-E
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V.
Manufacturer:onsemi
Product Category:
Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: SVC230-TB-E
- RoHS 10 Compliant
- Tariff Charges
- Twin type varactor diode having an excellent large input characteristic, for use in FM electronic tuning applications
- Small CP package permits SVC230 applied sets to be compact and slim
- Possible to be shipped in tape reel packaging, which facilitates automatic insertion
- High Q
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.2 µF | ||
| SOT-23 | ||
| Surface Mount | ||
| null | ||
| 3 Pins | ||
| 125 °C | ||
| null | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |