SURS8260T3G-VF01
Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.45 V, 50 ns, 35 A, DO-214AA (SMB), 2 Pins
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: SURS8260T3G-VF01
Secondary Manufacturer Part#: SURS8260T3G-VF01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| 35 A | ||
| 1.45 V | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 600 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |