PDP SEO Portlet

RS1G

1.0A Fast Recovery Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: RS1G
Secondary Manufacturer Part#: RS1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RS1G is a fast recovery Power Diode with moulded plastic case, solder-plated terminals and indicated by cathode band polarity. The RS1 series power diode features glass passivated junction chip, fast switching for high efficiency and built-in strain relief. Ideal for automated placement and surface mounted applications.

  • 280V Maximum RMS voltage
  • 400V Maximum DC blocking voltage
  • 150ns Maximum reverse recovery time
  • 10pF Typical junction capacitance

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1.3
2
150 °C
400
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.0638
15000+
$0.06326
30000+
$0.06217
60000+
$0.06109
120000+
$0.06