PDP SEO Portlet

RHRP860

8A, 600V Hyperfast Diode

Manufacturer:onsemi
Avnet Manufacturer Part #: RHRP860
Secondary Manufacturer Part#: RHRP860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RHRP860 is a Hyperfast Diode with soft recovery characteristics. They have half the recovery time of ultrafast diodes and are silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling/clamping diodes and rectifiers in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

  • 600VDC Blocking voltage
  • 75W Maximum power dissipation
  • 2°C/W Junction to case thermal resistance

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AC
Single
2.1
2
175 °C
600
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:323  Mult:1  
USD $:
323+
$2.0946
646+
$2.03947
1292+
$2.01299
2584+
$1.98718
5168+
$1.91358