PDP SEO Portlet

QRE1113

Reflective Object Sensor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QRE1113
Secondary Manufacturer Part#: QRE1113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Phototransistor Output
  • No Contact Surface Sensing
  • Miniature Package
  • Lead Form Style: Gull Wing
  • Two Leadform Options: Through Hole (QRE1113)
  • Two Packaging Options: Tube (QRE1113)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
20 mA
30 V
20 us
50 mA
75 mW
20 us
Through Hole
1
-40 to 85 to 85 °C
4DIP
4
3.6 x 2.9 x 1.7 mm
5 V
DIP
Reflective
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
3200+
$0.25027
6400+
$0.24368
12800+
$0.24052
25600+
$0.23744
51200+
$0.2304