PDP SEO Portlet

QRD1113

Reflective Object Sensor. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QRD1113
Secondary Manufacturer Part#: QRD1113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QRD1113 is a 1.27mm Reflective Object Sensor with an infrared emitting diode and an NPN silicon phototransistor mounted side by side in a black plastic housing. The on-axis radiation of the emitter and the on-axis response of the detector are both perpendicular to the face. The phototransistor responds to radiation emitted from the diode only when a reflective object or surface is in the field of view of the detector.

  • No-contact surface sensing
  • Unfocused for sensing diffused surfaces
  • Daylight filter on sensor
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 V
50 mA
100 mW
Through Hole
1
-40 to 85 °C
4
4
6.1 x 4.39 x 4.65 mm
Reflective
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$0.53243
2600+
$0.51842
5200+
$0.51169
10400+
$0.50513
20800+
$0.48642