PDP SEO Portlet

PACUSB-U3R

Network Termination 3.3V 6-Pin SC-88 T/R

Manufacturer:onsemi
Product Category: ICs, Termination ICs
Avnet Manufacturer Part #: PACUSB-U3R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • One upstream USB port terminator, EMI filter and transient overvoltage protector in a single surface-mount package
  • Compact SC70 or SOT23 package saves board space and lowers manufacturing costs compared to discrete solutions
  • ESD protection to 30kV contact discharge per MIL-STD-883D, method 3015
  • ESD protection to 15kV contact discharge per IEC 61000-4-2 international standard

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
1 bit
null
null
null
null
null
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00