PDP SEO Portlet

NUD4001DR2G

LED Driver, High Current. ONSSPCPRTCNZZ1J5W;

Manufacturer:onsemi
Avnet Manufacturer Part #: NUD4001DR2G
Secondary Manufacturer Part#: NUD4001DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUD4001DR2G is a high current LED Driver designed to replace discrete solutions for driving LEDs in low voltage AC-DC applications. An external resistor allows the circuit designer to set the drive current for different LED arrays.

  • Supplies constant LED current for varying input voltages
  • AEC-Q101 Qualified and PPAP capable
  • Maintains a constant light output during battery drain
  • Reduces board space and component count
  • Simplifies circuit and system designs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 3 - 168 hours
500 mA
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38919
5000+
$0.38146
10000+
$0.37598
20000+
$0.37066
40000+
$0.36