NSVC2050JBT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: NSVC2050JBT3G
Secondary Manufacturer Part#: NSVC2050JBT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| 0.425 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 175 °C | ||
| 0.0575 A | ||
| Constant Current | ||
| 2SOD-123 | ||
| 2 | ||
| 4.32 x 3.56 x 2.1 | ||
| Automotive | ||
| SOD-123 | ||
| Constant Current, Linear | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |