PDP SEO Portlet

NSIC2030JBT3G

LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%

Manufacturer:onsemi
Avnet Manufacturer Part #: NSIC2030JBT3G
Secondary Manufacturer Part#: NSIC2030JBT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NSIC2030JBT3G is a constant current regulator & LED driver for A/C off-line applications in 2 pin SMB package. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The 120V anode cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode cathode voltage rating withstands surges common in automotive, industrial and commercial signage applications.

  • Robust power package of 3W
  • Steady state current at Vak = 7.5V is 30mA
  • Voltage overhead is 1.8V
  • Pulse current at Vak = 7.5V is 32.8mA
  • Immediate turn-on
  • Voltage surge suppressing protecting LEDs
  • UL94 V0 certified
  • SBT (self biased transistor) technology
  • Negative temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
120 V
PWM
Pure Tin
260
Surface Mount
MSL 1 - Unlimited
1
-55 to 175 °C
Constant Current
2SMB
2
3.56 x 4.32 x 2.2
Automotive
SMB
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21077
10000+
$0.2055
20000+
$0.20394
40000+
$0.2029
80000+
$0.20186