NSI50350AST3G
LED Driver, Constant Current Regulator, 350 mA, 50 V.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: NSI50350AST3G
- RoHS 10 Compliant
- Tariff Charges
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMC | ||
| Surface Mount | ||
| 50 V | ||
| null | ||
| 1 Channel | ||
| 2 Pins | ||
| 175 °C | ||
| -55 °C | ||
| 385 A | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |