PDP SEO Portlet

NSI45090JDT4G

LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA.

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: NSI45090JDT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust Power Package: 2.7 Watts, Adjustable up to 160 mA, Wide Operating Voltage Range, Immediate Turn-On, Voltage Surge Suppressing - Protecting LEDs, UL94V0 Certified, SBT (SelfBiased Transistor) Technology, Negative Temperature Coefficient, Eliminates Additional Regulation, These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant.
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
45 V
null
1 Channel
3 Pins
175 °C
-55 °C
103.5 A
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  85,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.35538
2500+
$0.35538
5000+
$0.3465
10000+
$0.34222
20000+
$0.33805
40000+
$0.33398
SubTotal:
$888.45