PDP SEO Portlet

NSI45025AT1G

LED Driver, Constant Current Regulator, 25 mA, 45 V. ONSSPCPRTCNZZ1J5W;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSI45025AT1G
Secondary Manufacturer Part#: NSI45025AT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NSI45025AT1G is a simple and robust linear Constant Current Regulator (CCR) for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.

  • Wide operating voltage range
  • Immediate turn-ON
  • Voltage surge suppressing - Protecting LEDs
  • SBT (self-biased transistor) technology
  • High or low-side control, simple battery charge, reduce LED binning and therefore inventory, no EMI

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
25 mA
2SOD-123
2
2.69 x 1.6 x 1.12 mm
SOD-123

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.08562
18000+
$0.08229
36000+
$0.07895
72000+
$0.07562
144000+
$0.07423