PDP SEO Portlet

NSI45020AT1G

LED Driver, Constant Current Regulator, 20 mA, 45 V. ONSSPCPRTCNZZ1J5W;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSI45020AT1G
Secondary Manufacturer Part#: NSI45020AT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NSI45020AT1G is a constant current regulator and LED driver in 2 pin SOD-123 package. This linear constant current regulator (CCR) is a simple, economical and robust device designed to provide cost effective solution for regulating current in LEDs (similar to constant current diode and CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The NSI45020AT1G turns on immediately and is at 25% of regulation with only 0.5V Vak (Anode to Cathode Voltage). It requires no external components allowing it to be designed as a high or low side regulator.

  • 460mW robust power package
  • Voltage surge suppression
  • UL94-V0 certified
  • Steady state current of 20mA at Vak = 7.5V
  • Operating junction temperature range from -55 °C to 150°C
  • High or low side control

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
20 mA
2SOD-123
2
2.69 x 1.6 x 1.12 mm
SOD-123

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08562
6000+
$0.08229
12000+
$0.07895
24000+
$0.07562
48000+
$0.07423