PDP SEO Portlet

NSI45015WT1G

LED Driver, Constant Current Regulator, 15 mA, 45 V. ONSSPCPRTCNZZ1J5W;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSI45015WT1G
Secondary Manufacturer Part#: NSI45015WT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NSI45015WT1G is a constant current LED Driver designed to provide a solution for regulating current in LEDs. It is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.

  • Wide operating voltage range
  • Immediate turn-ON
  • Voltage surge suppressing - protecting LEDs
  • SBT (Self-biased transistor) technology
  • Negative temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
15 mA
2SOD-123
2
2.69 x 1.6 x 1.12 mm
SOD-123

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.099
18000+
$0.09365
36000+
$0.09118
72000+
$0.08885
144000+
$0.0873