NRVUS2AA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 mA | ||
| DO-214AC (SMA) | ||
| Single | ||
| 50 A | ||
| 1 V | ||
| 150 °C | ||
| US2AA Series | ||
| AEC-Q101 | ||
| 50 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |