NRVUD320VT4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: NRVUD320VT4G
Secondary Manufacturer Part#: NRVUD320VT4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| TO-252 (DPAK) | ||
| Single Dual Anode | ||
| 75 A | ||
| 950 mV | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |