NRVSRD620VCTT4RG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: NRVSRD620VCTT4RG
Secondary Manufacturer Part#: NRVSRD620VCTT4RG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| TO-252 (DPAK) | ||
| Dual Common Anode | ||
| 45 A | ||
| 1.3 V | ||
| 175 °C | ||
| NRVSRD620VCT series | ||
| AEC-Q101 | ||
| 200 V | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |