NRVHP820MFDT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: NRVHP820MFDT1G
Secondary Manufacturer Part#: NRVHP820MFDT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 mA | ||
| DFN | ||
| Dual Isolated | ||
| 80 A | ||
| 950 V | ||
| 175 °C | ||
| NRVHP820MFDT Serie | ||
| AEC-Q101 | ||
| 200 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |