PDP SEO Portlet

NHP220SFT3G

Rectifier, Ultrafast, 2 A, 200 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NHP220SFT3G
Secondary Manufacturer Part#: NHP220SFT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NHP220SFT3G is a 2A, 200V surface mount ultrafast power rectifier. This ultrafast rectifier provides fast switching performance with soft recovery in a compact thermally efficient package. Its compact footprint makes it ideally suited to portable and automotive applications where board space is at a premium. Its low profile makes it a good option for flat panel display and other applications with limited vertical clearance. This device offers low leakage over temperature making it a good match for applications requiring low quiescent current. It is used in instrumentation, output rectification in switching power supplies including mini adapters and flat panel display, LED lighting, free-wheeling diode where space is at a premium, engine control, infotainment and other space constrained center-stack applications.

  • Fast soft switching for reduced EMI and higher efficiency
  • Case style is molded epoxy, epoxy meets UL 94V-0 at 0.125 in
  • 1V maximum instantaneous forward voltage at (IF = 1.0 A, TJ = 25°C)
  • 0.5µA maximum instantaneous reverse current at (rated dc voltage, TJ = 25°C)
  • Reverse recovery time is 50ns at (IF = 2.0A; VR = 30V; dl/dt = 50A/µs)
  • 40A forward surge current
  • Operating junction temperature range from -65°C to +175°C
  • 2 pin SOD-123FL package

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123FL
Single
40
1.05
2
175 °C
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08627
20000+
$0.08513
40000+
$0.08348
60000+
$0.08221
80000+
$0.08088