NCV7681LPWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: NCV7681LPWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| 16 V | ||
| null | ||
| DC | ||
| MSL 3 - 168 hours | ||
| 8 Channels | ||
| null | ||
| 150 °C | ||
| -40 °C | ||
| 110 A | ||
| Constant Current | ||
| 40 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |