NCV7681APWR2G
LED Driver, Automotive, Octal, 100 mA without latch off feature
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 4.5 V | ||
| 14 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| -40 to 150 °C | ||
| 0.1 A | ||
| Constant Current | ||
| 16SOIC W | ||
| 16 | ||
| 10.45 x 7.6 x 2.55 mm | ||
| Automotive | ||
| SOIC W | ||
| 0.4 to 1.2 kHz | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |