NCV5705BDR2G
IGBT Gate Drivers, High-Current, Stand-Alone Non-Isolated gate driver with negative gate voltage pin
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCV5705BDR2G
Secondary Manufacturer Part#: NCV5705BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Non-Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 59 ns | ||
| Inverting | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 54 ns | ||
| IGBT | ||
| AEC-Q100 | ||
| 6 A | ||
| 4 A | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |