PDP SEO Portlet

NCV5703ADR2G

IGBT Gate Drivers, High-Current, Stand-Alone With Active Miller Clamp

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5703ADR2G
Secondary Manufacturer Part#: NCV5703ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
59 ns
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
54 ns
8SOIC
7.8 A
8
Automotive
7.2 A
7 A
SOIC
20 V
13.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.95641
5000+
$0.9325
10000+
$0.92099
20000+
$0.90976
40000+
$0.8988